New at DigiKey
Cable Fiber Optic LC/UPC (6) To SC/UPC (6) 50/125 49.2' (15.0m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PE3FCA274-15M

DigiKey Part Number
6099-PE3FCA274-15M-ND
Manufacturer
Manufacturer Product Number
PE3FCA274-15M
Description
6-FIBER LC UPC TO SC UPC, OM4 MU
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Cable Fiber Optic LC/UPC (6) To SC/UPC (6) 50/125 49.2' (15.0m)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Fiber Type
50/125
Manufacturer
Pasternack
Length - Overall
49.2' (15.0m)
Packaging
Bag
Type
Multimode, OM4
Part Status
Active
Bend Radius
75mm
1st Connector
LC/UPC (6)
Color - Cable
Aqua
2nd Connector
SC/UPC (6)
Insertion Loss
0.30dB
Cable Diameter
0.20" (5.0mm)
Return Loss
30dB
Cable Type
Break-Out
Operating Temperature
0°C ~ 60°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bag
QuantityUnit PriceExt Price
1182,47000 €182,47 €
Manufacturers Standard Package
Unit Price without VAT:182,47000 €
Unit Price with VAT:217,13930 €