
PE3FCA273-30M | |
|---|---|
DigiKey Part Number | 6099-PE3FCA273-30M-ND |
Manufacturer | |
Manufacturer Product Number | PE3FCA273-30M |
Description | 6-FIBER LC UPC TO LC UPC, OM4 MU |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Cable Fiber Optic LC/UPC (6) To LC/UPC (6) 50/125 98.4' (30.0m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Pasternack | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
1st Connector | LC/UPC (6) | |
2nd Connector | LC/UPC (6) | |
Cable Diameter | 0.20" (5.0mm) | |
Cable Type | Break-Out | |
Features | - | |
Fiber Type | 50/125 | |
Length - Overall | 98.4' (30.0m) | |
Type | Multimode, OM4 | |
Ratings | - | |
Bend Radius | 75mm | |
Color - Cable | Aqua | |
Color - Connectors | - | |
Insertion Loss | 0.30dB | |
Jacket (Insulation) Material | Low Smoke Zero Halogen (LSZH) | |
Return Loss | 30dB | |
Operating Temperature | -20°C ~ 70°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 204,10000 € | 204,10 € |
| Unit Price without VAT: | 204,10000 € |
|---|---|
| Unit Price with VAT: | 242,87900 € |

