
PE3FCA237-30M | |
|---|---|
DigiKey Part Number | 6099-PE3FCA237-30M-ND |
Manufacturer | |
Manufacturer Product Number | PE3FCA237-30M |
Description | 4-FIBER LC UPC TO LC UPC, OS2 SI |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Cable Fiber Optic LC/UPC (4) To LC/UPC (4) 9/125 98.4' (30.0m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Pasternack | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
1st Connector | LC/UPC (4) | |
2nd Connector | LC/UPC (4) | |
Cable Diameter | 0.18" (4.5mm) | |
Cable Type | Break-Out | |
Features | - | |
Fiber Type | 9/125 | |
Length - Overall | 98.4' (30.0m) | |
Type | Singlemode, OS2 | |
Ratings | - | |
Bend Radius | 67mm | |
Color - Cable | Yellow | |
Color - Connectors | - | |
Insertion Loss | 0.30dB | |
Jacket (Insulation) Material | - | |
Return Loss | 50dB | |
Operating Temperature | -20°C ~ 70°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 158,88000 € | 158,88 € |
| Unit Price without VAT: | 158,88000 € |
|---|---|
| Unit Price with VAT: | 189,06720 € |

