New at DigiKey
Cable Fiber Optic SC/UPC (4) To SC/UPC (4) 62.5/125 82.0' (25.0m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PE3FCA209-25M

DigiKey Part Number
6099-PE3FCA209-25M-ND
Manufacturer
Manufacturer Product Number
PE3FCA209-25M
Description
4-FIBER SC UPC TO SC UPC, OM1 MU
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Cable Fiber Optic SC/UPC (4) To SC/UPC (4) 62.5/125 82.0' (25.0m)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Fiber Type
62.5/125
Manufacturer
Pasternack
Length - Overall
82.0' (25.0m)
Packaging
Bag
Type
Multimode, OM1
Part Status
Active
Bend Radius
90mm
1st Connector
SC/UPC (4)
Color - Cable
Orange
2nd Connector
SC/UPC (4)
Insertion Loss
0.30dB
Cable Diameter
0.18" (4.5mm)
Return Loss
30dB
Cable Type
Break-Out
Operating Temperature
-20°C ~ 70°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bag
QuantityUnit PriceExt Price
1147,67000 €147,67 €
Manufacturers Standard Package
Unit Price without VAT:147,67000 €
Unit Price with VAT:175,72730 €