
PE3FCA180-3M | |
|---|---|
DigiKey Part Number | 6099-PE3FCA180-3M-ND |
Manufacturer | |
Manufacturer Product Number | PE3FCA180-3M |
Description | FIBER OPTIC PATCH CABLE, DUAL SC |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Cable Fiber Optic SC To ST 9/125 9.8' (3.0m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Pasternack | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
1st Connector | SC | |
2nd Connector | ST | |
Cable Diameter | 0.08" (2.0mm) | |
Cable Type | Fiber Patch | |
Features | - | |
Fiber Type | 9/125 | |
Length - Overall | 9.8' (3.0m) | |
Type | Singlemode, Duplex, OS2 | |
Ratings | - | |
Bend Radius | 15mm | |
Color - Cable | Yellow | |
Color - Connectors | - | |
Insertion Loss | 0.30dB | |
Jacket (Insulation) Material | Poly-Vinyl Chloride (PVC) | |
Return Loss | 50dB | |
Operating Temperature | -20°C ~ 70°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 61,08000 € | 61,08 € |
| 10 | 51,92100 € | 519,21 € |
| 25 | 48,67240 € | 1.216,81 € |
| 50 | 46,35160 € | 2.317,58 € |
| 100 | 44,14200 € | 4.414,20 € |
| Unit Price without VAT: | 61,08000 € |
|---|---|
| Unit Price with VAT: | 72,68520 € |

