New Product
Cable Fiber Optic SC To SC 9/125 16.4' (5.0m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PE3FCA173-5M

DigiKey Part Number
6099-PE3FCA173-5M-ND
Manufacturer
Manufacturer Product Number
PE3FCA173-5M
Description
FIBER OPTIC PATCH CABLE, DUAL SC
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Cable Fiber Optic SC To SC 9/125 16.4' (5.0m)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Length - Overall
16.4' (5.0m)
Manufacturer
Pasternack
Type
Singlemode, Duplex, OS2
Packaging
Bag
Bend Radius
15mm
Part Status
Active
Color - Cable
Yellow
1st Connector
SC
Insertion Loss
0.30dB
2nd Connector
SC
Jacket (Insulation) Material
Poly-Vinyl Chloride (PVC)
Cable Diameter
0.08" (2.0mm)
Return Loss
50dB
Cable Type
Fiber Patch
Operating Temperature
-20°C ~ 70°C
Fiber Type
9/125
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 5
Factory Stock: 48
Check for Additional Incoming Stock
All prices are in EUR
Bag
QuantityUnit PriceExt Price
160,07000 €60,07 €
1051,05700 €510,57 €
2547,86240 €1.196,56 €
5045,58040 €2.279,02 €
10043,40760 €4.340,76 €
Manufacturers Standard Package
Unit Price without VAT:60,07000 €
Unit Price with VAT:71,48330 €