New Product
Cable Fiber Optic SC To SC 50/125 32.8' (10.0m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PE3FCA166-10M

DigiKey Part Number
6099-PE3FCA166-10M-ND
Manufacturer
Manufacturer Product Number
PE3FCA166-10M
Description
FIBER OPTIC PATCH CABLE, DUAL SC
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Cable Fiber Optic SC To SC 50/125 32.8' (10.0m)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Length - Overall
32.8' (10.0m)
Manufacturer
Pasternack
Type
Multimode, Duplex, OM5
Packaging
Bag
Bend Radius
15mm
Part Status
Active
Color - Cable
Green
1st Connector
SC
Insertion Loss
0.30dB
2nd Connector
SC
Jacket (Insulation) Material
Poly-Vinyl Chloride (PVC)
Cable Diameter
0.08" (2.0mm)
Return Loss
30dB
Cable Type
Fiber Patch
Operating Temperature
0°C ~ 60°C
Fiber Type
50/125
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 5
Factory Stock: 53
Check for Additional Incoming Stock
All prices are in EUR
Bag
QuantityUnit PriceExt Price
168,15000 €68,15 €
1057,93300 €579,33 €
2554,30880 €1.357,72 €
5051,71940 €2.585,97 €
10049,25430 €4.925,43 €
Manufacturers Standard Package
Unit Price without VAT:68,15000 €
Unit Price with VAT:81,09850 €