New Product
Cable Fiber Optic LC To SC 50/125 3.3' (1.0m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PE3FCA165-1M

DigiKey Part Number
6099-PE3FCA165-1M-ND
Manufacturer
Manufacturer Product Number
PE3FCA165-1M
Description
FIBER OPTIC PATCH CABLE, DUAL LC
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Cable Fiber Optic LC To SC 50/125 3.3' (1.0m)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Length - Overall
3.3' (1.0m)
Manufacturer
Pasternack
Type
Multimode, Duplex, OM5
Packaging
Bag
Bend Radius
15mm
Part Status
Active
Color - Cable
Green
1st Connector
LC
Insertion Loss
0.30dB
2nd Connector
SC
Jacket (Insulation) Material
Poly-Vinyl Chloride (PVC)
Cable Diameter
0.08" (2.0mm)
Return Loss
30dB
Cable Type
Fiber Patch
Operating Temperature
-20°C ~ 70°C
Fiber Type
50/125
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 5
Factory Stock: 87
Check for Additional Incoming Stock
All prices are in EUR
Bag
QuantityUnit PriceExt Price
162,10000 €62,10 €
1052,78400 €527,84 €
2549,48120 €1.237,03 €
5047,12200 €2.356,10 €
10044,87570 €4.487,57 €
Manufacturers Standard Package
Unit Price without VAT:62,10000 €
Unit Price with VAT:73,89900 €