New Product
Cable Fiber Optic LC To LC 50/125 3.3' (1.0m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PE3FCA161-1M

DigiKey Part Number
6099-PE3FCA161-1M-ND
Manufacturer
Manufacturer Product Number
PE3FCA161-1M
Description
FIBER OPTIC PATCH CABLE, DUPLEX
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Cable Fiber Optic LC To LC 50/125 3.3' (1.0m)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Length - Overall
3.3' (1.0m)
Manufacturer
Pasternack
Type
Multimode, Duplex, OM5
Packaging
Bag
Bend Radius
15mm
Part Status
Active
Color - Cable
Green
1st Connector
LC
Insertion Loss
0.30dB
2nd Connector
LC
Jacket (Insulation) Material
Poly-Vinyl Chloride (PVC)
Cable Diameter
0.08" (2.0mm)
Return Loss
30dB
Cable Type
Fiber Patch
Operating Temperature
-20°C ~ 70°C
Fiber Type
50/125
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 5
Factory Stock: 83
Check for Additional Incoming Stock
All prices are in EUR
Bag
QuantityUnit PriceExt Price
161,08000 €61,08 €
1051,92100 €519,21 €
2548,67240 €1.216,81 €
5046,35160 €2.317,58 €
10044,14200 €4.414,20 €
Manufacturers Standard Package
Unit Price without VAT:61,08000 €
Unit Price with VAT:72,68520 €