
PE3FCA161-10M | |
|---|---|
DigiKey Part Number | 6099-PE3FCA161-10M-ND |
Manufacturer | |
Manufacturer Product Number | PE3FCA161-10M |
Description | FIBER OPTIC PATCH CABLE, DUPLEX |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Cable Fiber Optic LC To LC 50/125 32.8' (10.0m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Pasternack | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
1st Connector | LC | |
2nd Connector | LC | |
Cable Diameter | 0.08" (2.0mm) | |
Cable Type | Fiber Patch | |
Features | - | |
Fiber Type | 50/125 | |
Length - Overall | 32.8' (10.0m) | |
Type | Multimode, Duplex, OM5 | |
Ratings | - | |
Bend Radius | 15mm | |
Color - Cable | Green | |
Color - Connectors | - | |
Insertion Loss | 0.30dB | |
Jacket (Insulation) Material | Poly-Vinyl Chloride (PVC) | |
Return Loss | 30dB | |
Operating Temperature | -20°C ~ 70°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 71,04000 € | 71,04 € |
| 10 | 60,39100 € | 603,91 € |
| 25 | 56,61320 € | 1.415,33 € |
| 50 | 53,91360 € | 2.695,68 € |
| 100 | 51,34370 € | 5.134,37 € |
| Unit Price without VAT: | 71,04000 € |
|---|---|
| Unit Price with VAT: | 84,53760 € |

