New Product
Cable Fiber Optic SC To SC 50/125 9.8' (3.0m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PE3FCA150-3M

DigiKey Part Number
6099-PE3FCA150-3M-ND
Manufacturer
Manufacturer Product Number
PE3FCA150-3M
Description
FIBER OPTIC PATCH CABLE, DUAL SC
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Cable Fiber Optic SC To SC 50/125 9.8' (3.0m)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Length - Overall
9.8' (3.0m)
Manufacturer
Pasternack
Type
Multimode, Duplex, OM3
Packaging
Bag
Bend Radius
15mm
Part Status
Active
Color - Cable
Aqua
1st Connector
SC
Insertion Loss
0.30dB
2nd Connector
SC
Jacket (Insulation) Material
Poly-Vinyl Chloride (PVC)
Cable Diameter
0.08" (2.0mm)
Return Loss
30dB
Cable Type
Fiber Patch
Operating Temperature
-20°C ~ 70°C
Fiber Type
50/125
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 5
Factory Stock: 53
Check for Additional Incoming Stock
All prices are in EUR
Bag
QuantityUnit PriceExt Price
155,37000 €55,37 €
1047,06200 €470,62 €
2544,11720 €1.102,93 €
5042,01320 €2.100,66 €
10040,01040 €4.001,04 €
Manufacturers Standard Package
Unit Price without VAT:55,37000 €
Unit Price with VAT:65,89030 €