
PE3FCA145-3M | |
|---|---|
DigiKey Part Number | 6099-PE3FCA145-3M-ND |
Manufacturer | |
Manufacturer Product Number | PE3FCA145-3M |
Description | FIBER OPTIC PATCH CABLE, DUAL SC |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Cable Fiber Optic SC/UPC Duplex To ST/UPC Duplex 62.5/125 9.8' (3.0m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Pasternack | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
1st Connector | SC/UPC Duplex | |
2nd Connector | ST/UPC Duplex | |
Cable Diameter | 0.08" (2.0mm) | |
Cable Type | Fiber Patch | |
Features | - | |
Fiber Type | 62.5/125 | |
Length - Overall | 9.8' (3.0m) | |
Type | Multimode, Duplex, OM1 | |
Ratings | - | |
Bend Radius | 40mm | |
Color - Cable | Orange | |
Color - Connectors | - | |
Insertion Loss | 0.30dB | |
Jacket (Insulation) Material | - | |
Return Loss | 30dB | |
Operating Temperature | 0°C ~ 60°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 54,69000 € | 54,69 € |
| Unit Price without VAT: | 54,69000 € |
|---|---|
| Unit Price with VAT: | 65,08110 € |

