
PE3FCA142-1M | |
|---|---|
DigiKey Part Number | 6099-PE3FCA142-1M-ND |
Manufacturer | |
Manufacturer Product Number | PE3FCA142-1M |
Description | FIBER OPTIC PATCH CABLE, DUAL SC |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Cable Fiber Optic SC To SC 62.5/125 3.3' (1.0m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Pasternack | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
1st Connector | SC | |
2nd Connector | SC | |
Cable Diameter | 0.08" (2.0mm) | |
Cable Type | Fiber Patch | |
Features | - | |
Fiber Type | 62.5/125 | |
Length - Overall | 3.3' (1.0m) | |
Type | Multimode, Duplex, OM1 | |
Ratings | - | |
Bend Radius | 20mm | |
Color - Cable | Orange | |
Color - Connectors | - | |
Insertion Loss | 0.30dB | |
Jacket (Insulation) Material | Poly-Vinyl Chloride (PVC) | |
Return Loss | 30dB | |
Operating Temperature | 0°C ~ 60°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 55,86000 € | 55,86 € |
| 10 | 47,48500 € | 474,85 € |
| 25 | 44,51400 € | 1.112,85 € |
| 50 | 42,39120 € | 2.119,56 € |
| 100 | 40,37040 € | 4.037,04 € |
| Unit Price without VAT: | 55,86000 € |
|---|---|
| Unit Price with VAT: | 66,47340 € |

