New Product
Cable Fiber Optic FC To FC 9/125 9.8' (3.0m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PE3FCA131-3M

DigiKey Part Number
6099-PE3FCA131-3M-ND
Manufacturer
Manufacturer Product Number
PE3FCA131-3M
Description
FIBER OPTIC PATCH CABLE, SIMPLEX
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Cable Fiber Optic FC To FC 9/125 9.8' (3.0m)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Length - Overall
9.8' (3.0m)
Manufacturer
Pasternack
Type
Singlemode, Simplex, OS2
Packaging
Bag
Bend Radius
15mm
Part Status
Active
Color - Cable
Yellow
1st Connector
FC
Insertion Loss
0.30dB
2nd Connector
FC
Jacket (Insulation) Material
Poly-Vinyl Chloride (PVC)
Cable Diameter
0.08" (2.0mm)
Return Loss
60dB
Cable Type
Fiber Patch
Operating Temperature
0°C ~ 60°C
Fiber Type
9/125
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 5
Factory Stock: 48
Check for Additional Incoming Stock
All prices are in EUR
Bag
QuantityUnit PriceExt Price
146,91000 €46,91 €
1039,87000 €398,70 €
2537,37480 €934,37 €
5035,59240 €1.779,62 €
10033,89550 €3.389,55 €
25031,94564 €7.986,41 €
Manufacturers Standard Package
Unit Price without VAT:46,91000 €
Unit Price with VAT:55,82290 €