New Product
Cable Fiber Optic FC To FC 9/125 32.8' (10.0m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PE3FCA131-10M

DigiKey Part Number
6099-PE3FCA131-10M-ND
Manufacturer
Manufacturer Product Number
PE3FCA131-10M
Description
FIBER OPTIC PATCH CABLE, SIMPLEX
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Cable Fiber Optic FC To FC 9/125 32.8' (10.0m)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Length - Overall
32.8' (10.0m)
Manufacturer
Pasternack
Type
Singlemode, Simplex, OS2
Packaging
Bag
Bend Radius
15mm
Part Status
Active
Color - Cable
Yellow
1st Connector
FC
Insertion Loss
0.30dB
2nd Connector
FC
Jacket (Insulation) Material
Poly-Vinyl Chloride (PVC)
Cable Diameter
0.08" (2.0mm)
Return Loss
60dB
Cable Type
Fiber Patch
Operating Temperature
0°C ~ 60°C
Fiber Type
9/125
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 5
Factory Stock: 48
Check for Additional Incoming Stock
All prices are in EUR
Bag
QuantityUnit PriceExt Price
149,18000 €49,18 €
1041,80600 €418,06 €
2539,18920 €979,73 €
5037,32020 €1.866,01 €
10035,54110 €3.554,11 €
25033,64544 €8.411,36 €
Manufacturers Standard Package
Unit Price without VAT:49,18000 €
Unit Price with VAT:58,52420 €