
PE3FCA130-7M | |
|---|---|
DigiKey Part Number | 6099-PE3FCA130-7M-ND |
Manufacturer | |
Manufacturer Product Number | PE3FCA130-7M |
Description | FIBER OPTIC PATCH CABLE, SIMPLEX |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Cable Fiber Optic FC To FC 9/125 23.0' (7.0m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Pasternack | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
1st Connector | FC | |
2nd Connector | FC | |
Cable Diameter | 0.08" (2.0mm) | |
Cable Type | Fiber Patch | |
Features | - | |
Fiber Type | 9/125 | |
Length - Overall | 23.0' (7.0m) | |
Type | Singlemode, Simplex, OS2 | |
Ratings | - | |
Bend Radius | 15mm | |
Color - Cable | Yellow | |
Color - Connectors | - | |
Insertion Loss | 0.30dB | |
Jacket (Insulation) Material | Poly-Vinyl Chloride (PVC) | |
Return Loss | 50dB | |
Operating Temperature | 0°C ~ 60°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 47,92000 € | 47,92 € |
| 10 | 40,72800 € | 407,28 € |
| 25 | 38,17880 € | 954,47 € |
| 50 | 36,35820 € | 1.817,91 € |
| 100 | 34,62490 € | 3.462,49 € |
| 250 | 32,65976 € | 8.164,94 € |
| Unit Price without VAT: | 47,92000 € |
|---|---|
| Unit Price with VAT: | 57,02480 € |

