
PE3FCA129-10M | |
|---|---|
DigiKey Part Number | 6099-PE3FCA129-10M-ND |
Manufacturer | |
Manufacturer Product Number | PE3FCA129-10M |
Description | FIBER OPTIC PATCH CABLE, SIMPLEX |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Cable Fiber Optic SC To ST 9/125 32.8' (10.0m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Pasternack | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
1st Connector | SC | |
2nd Connector | ST | |
Cable Diameter | 0.08" (2.0mm) | |
Cable Type | Fiber Patch | |
Features | - | |
Fiber Type | 9/125 | |
Length - Overall | 32.8' (10.0m) | |
Type | Singlemode, Simplex, OS2 | |
Ratings | - | |
Bend Radius | 15mm | |
Color - Cable | Yellow | |
Color - Connectors | - | |
Insertion Loss | 0.30dB | |
Jacket (Insulation) Material | Poly-Vinyl Chloride (PVC) | |
Return Loss | 60dB | |
Operating Temperature | -20°C ~ 70°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 49,18000 € | 49,18 € |
| 10 | 41,80600 € | 418,06 € |
| 25 | 39,18920 € | 979,73 € |
| 50 | 37,32020 € | 1.866,01 € |
| 100 | 35,54110 € | 3.554,11 € |
| 250 | 33,64544 € | 8.411,36 € |
| Unit Price without VAT: | 49,18000 € |
|---|---|
| Unit Price with VAT: | 58,52420 € |

