
PE3FCA123-7M | |
|---|---|
DigiKey Part Number | 6099-PE3FCA123-7M-ND |
Manufacturer | |
Manufacturer Product Number | PE3FCA123-7M |
Description | FIBER OPTIC PATCH CABLE, SIMPLEX |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Cable Fiber Optic SC To SC 9/125 23.0' (7.0m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Pasternack | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
1st Connector | SC | |
2nd Connector | SC | |
Cable Diameter | 0.08" (2.0mm) | |
Cable Type | Fiber Patch | |
Features | - | |
Fiber Type | 9/125 | |
Length - Overall | 23.0' (7.0m) | |
Type | Singlemode, Simplex, OS2 | |
Ratings | - | |
Bend Radius | 15mm | |
Color - Cable | Yellow | |
Color - Connectors | - | |
Insertion Loss | 0.30dB | |
Jacket (Insulation) Material | Poly-Vinyl Chloride (PVC) | |
Return Loss | 60dB | |
Operating Temperature | -20°C ~ 70°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 48,57000 € | 48,57 € |
| 10 | 41,28600 € | 412,86 € |
| 25 | 38,70240 € | 967,56 € |
| 50 | 36,85660 € | 1.842,83 € |
| 100 | 35,09940 € | 3.509,94 € |
| 250 | 33,18860 € | 8.297,15 € |
| Unit Price without VAT: | 48,57000 € |
|---|---|
| Unit Price with VAT: | 57,79830 € |

