New Product
Cable Fiber Optic SC To SC 9/125 23.0' (7.0m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PE3FCA122-7M

DigiKey Part Number
6099-PE3FCA122-7M-ND
Manufacturer
Manufacturer Product Number
PE3FCA122-7M
Description
FIBER OPTIC PATCH CABLE, SIMPLEX
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Cable Fiber Optic SC To SC 9/125 23.0' (7.0m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Pasternack
Series
-
Packaging
Bag
Part Status
Active
1st Connector
SC
2nd Connector
SC
Cable Diameter
0.08" (2.0mm)
Cable Type
Fiber Patch
Features
-
Fiber Type
9/125
Length - Overall
23.0' (7.0m)
Type
Singlemode, Simplex, OS2
Ratings
-
Bend Radius
15mm
Color - Cable
Yellow
Color - Connectors
-
Insertion Loss
0.30dB
Jacket (Insulation) Material
Poly-Vinyl Chloride (PVC)
Return Loss
50dB
Operating Temperature
-20°C ~ 70°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5
Factory Stock: 82
Check for Additional Incoming Stock
All prices are in EUR
Bag
QuantityUnit PriceExt Price
146,86000 €46,86 €
1039,83200 €398,32 €
2537,33880 €933,47 €
5035,55800 €1.777,90 €
10033,86270 €3.386,27 €
25031,87448 €7.968,62 €
Manufacturers Standard Package
Unit Price without VAT:46,86000 €
Unit Price with VAT:55,76340 €