New Product
Cable Fiber Optic LC To LC 50/125 16.4' (5.0m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PE3FCA111-5M

DigiKey Part Number
6099-PE3FCA111-5M-ND
Manufacturer
Manufacturer Product Number
PE3FCA111-5M
Description
FIBER OPTIC PATCH CABLE, SIMPLEX
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Cable Fiber Optic LC To LC 50/125 16.4' (5.0m)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Length - Overall
16.4' (5.0m)
Manufacturer
Pasternack
Type
Multimode, Simplex, OM5
Packaging
Bag
Bend Radius
15mm
Part Status
Active
Color - Cable
Green
1st Connector
LC
Insertion Loss
0.30dB
2nd Connector
LC
Jacket (Insulation) Material
Poly-Vinyl Chloride (PVC)
Cable Diameter
0.08" (2.0mm)
Return Loss
30dB
Cable Type
Fiber Patch
Operating Temperature
-20°C ~ 70°C
Fiber Type
50/125
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 5
Factory Stock: 93
Check for Additional Incoming Stock
All prices are in EUR
Bag
QuantityUnit PriceExt Price
152,09000 €52,09 €
1044,27300 €442,73 €
2541,50280 €1.037,57 €
5039,52340 €1.976,17 €
10037,63910 €3.763,91 €
Manufacturers Standard Package
Unit Price without VAT:52,09000 €
Unit Price with VAT:61,98710 €