
PE3FCA099-7M | |
|---|---|
DigiKey Part Number | 6099-PE3FCA099-7M-ND |
Manufacturer | |
Manufacturer Product Number | PE3FCA099-7M |
Description | FIBER OPTIC PATCH CABLE, SIMPLEX |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Cable Fiber Optic SC To SC 50/125 23.0' (7.0m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Pasternack | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
1st Connector | SC | |
2nd Connector | SC | |
Cable Diameter | 0.08" (2.0mm) | |
Cable Type | Fiber Patch | |
Features | - | |
Fiber Type | 50/125 | |
Length - Overall | 23.0' (7.0m) | |
Type | Multimode, Simplex, OM3 | |
Ratings | - | |
Bend Radius | 15mm | |
Color - Cable | Aqua | |
Color - Connectors | - | |
Insertion Loss | 0.30dB | |
Jacket (Insulation) Material | Poly-Vinyl Chloride (PVC) | |
Return Loss | 30dB | |
Operating Temperature | -20°C ~ 70°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 50,23000 € | 50,23 € |
| 10 | 42,69900 € | 426,99 € |
| 25 | 40,02600 € | 1.000,65 € |
| 50 | 38,11740 € | 1.905,87 € |
| 100 | 36,30000 € | 3.630,00 € |
| 250 | 34,39172 € | 8.597,93 € |
| Unit Price without VAT: | 50,23000 € |
|---|---|
| Unit Price with VAT: | 59,77370 € |

