
PE3FCA099-5M | |
|---|---|
DigiKey Part Number | 6099-PE3FCA099-5M-ND |
Manufacturer | |
Manufacturer Product Number | PE3FCA099-5M |
Description | FIBER OPTIC PATCH CABLE, SIMPLEX |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Cable Fiber Optic SC To SC 50/125 16.4' (5.0m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Pasternack | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
1st Connector | SC | |
2nd Connector | SC | |
Cable Diameter | 0.08" (2.0mm) | |
Cable Type | Fiber Patch | |
Features | - | |
Fiber Type | 50/125 | |
Length - Overall | 16.4' (5.0m) | |
Type | Multimode, Simplex, OM3 | |
Ratings | - | |
Bend Radius | 15mm | |
Color - Cable | Aqua | |
Color - Connectors | - | |
Insertion Loss | 0.30dB | |
Jacket (Insulation) Material | Poly-Vinyl Chloride (PVC) | |
Return Loss | 30dB | |
Operating Temperature | -20°C ~ 70°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 49,39000 € | 49,39 € |
| 10 | 41,97700 € | 419,77 € |
| 25 | 39,35000 € | 983,75 € |
| 50 | 37,47360 € | 1.873,68 € |
| 100 | 35,68710 € | 3.568,71 € |
| 250 | 33,75704 € | 8.439,26 € |
| Unit Price without VAT: | 49,39000 € |
|---|---|
| Unit Price with VAT: | 58,77410 € |

