
PE3FCA099-3M | |
|---|---|
DigiKey Part Number | 6099-PE3FCA099-3M-ND |
Manufacturer | |
Manufacturer Product Number | PE3FCA099-3M |
Description | FIBER OPTIC PATCH CABLE, SIMPLEX |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Cable Fiber Optic SC To SC 50/125 9.8' (3.0m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Pasternack | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
1st Connector | SC | |
2nd Connector | SC | |
Cable Diameter | 0.08" (2.0mm) | |
Cable Type | Fiber Patch | |
Features | - | |
Fiber Type | 50/125 | |
Length - Overall | 9.8' (3.0m) | |
Type | Multimode, Simplex, OM3 | |
Ratings | - | |
Bend Radius | 15mm | |
Color - Cable | Aqua | |
Color - Connectors | - | |
Insertion Loss | 0.30dB | |
Jacket (Insulation) Material | Poly-Vinyl Chloride (PVC) | |
Return Loss | 30dB | |
Operating Temperature | -20°C ~ 70°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 48,15000 € | 48,15 € |
| 10 | 40,92400 € | 409,24 € |
| 25 | 38,36240 € | 959,06 € |
| 50 | 36,53300 € | 1.826,65 € |
| 100 | 34,79130 € | 3.479,13 € |
| 250 | 32,86988 € | 8.217,47 € |
| Unit Price without VAT: | 48,15000 € |
|---|---|
| Unit Price with VAT: | 57,29850 € |

