New Product
Cable Fiber Optic SC To SC 50/125 23.0' (7.0m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PE3FCA097-7M

DigiKey Part Number
6099-PE3FCA097-7M-ND
Manufacturer
Manufacturer Product Number
PE3FCA097-7M
Description
FIBER OPTIC PATCH CABLE, SIMPLEX
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Cable Fiber Optic SC To SC 50/125 23.0' (7.0m)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Length - Overall
23.0' (7.0m)
Manufacturer
Pasternack
Type
Multimode, Simplex, OM3
Packaging
Bag
Bend Radius
15mm
Part Status
Active
Color - Cable
Aqua
1st Connector
SC
Insertion Loss
0.30dB
2nd Connector
SC
Jacket (Insulation) Material
Poly-Vinyl Chloride (PVC)
Cable Diameter
0.08" (2.0mm)
Return Loss
30dB
Cable Type
Fiber Patch
Operating Temperature
0°C ~ 60°C
Fiber Type
50/125
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 5
Factory Stock: 107
Check for Additional Incoming Stock
All prices are in EUR
Bag
QuantityUnit PriceExt Price
150,43000 €50,43 €
1042,86600 €428,66 €
2540,18360 €1.004,59 €
5038,26740 €1.913,37 €
10036,44320 €3.644,32 €
Manufacturers Standard Package
Unit Price without VAT:50,43000 €
Unit Price with VAT:60,01170 €