
PE3FCA077-10M | |
|---|---|
DigiKey Part Number | 6099-PE3FCA077-10M-ND |
Manufacturer | |
Manufacturer Product Number | PE3FCA077-10M |
Description | FIBER OPTIC PATCH CABLE, DUPLEX |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Cable Fiber Optic LC To LC 9/125 32.8' (10.0m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Pasternack | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
1st Connector | LC | |
2nd Connector | LC | |
Cable Diameter | 0.08" (2.0mm) | |
Cable Type | Fiber Patch | |
Features | - | |
Fiber Type | 9/125 | |
Length - Overall | 32.8' (10.0m) | |
Type | Singlemode, Duplex, OS2 | |
Ratings | - | |
Bend Radius | 15mm | |
Color - Cable | Yellow | |
Color - Connectors | - | |
Insertion Loss | 0.30dB | |
Jacket (Insulation) Material | Poly-Vinyl Chloride (PVC) | |
Return Loss | 50dB | |
Operating Temperature | -20°C ~ 70°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 56,69000 € | 56,69 € |
| 10 | 48,18600 € | 481,86 € |
| 25 | 45,17080 € | 1.129,27 € |
| 50 | 43,01700 € | 2.150,85 € |
| 100 | 40,96620 € | 4.096,62 € |
| Unit Price without VAT: | 56,69000 € |
|---|---|
| Unit Price with VAT: | 67,46110 € |

