New at DigiKey
Cable Fiber Optic LC To ST 50/125 3.3' (1.0m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PE3FCA061-1M

DigiKey Part Number
6099-PE3FCA061-1M-ND
Manufacturer
Manufacturer Product Number
PE3FCA061-1M
Description
FIBER OPTIC PATCH CABLE, DUAL LC
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Cable Fiber Optic LC To ST 50/125 3.3' (1.0m)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Length - Overall
3.3' (1.0m)
Manufacturer
Pasternack
Type
Multimode, Duplex, OM3
Packaging
Bag
Bend Radius
15mm
Part Status
Active
Color - Cable
Aqua
1st Connector
LC
Insertion Loss
0.30dB
2nd Connector
ST
Jacket (Insulation) Material
Poly-Vinyl Chloride (PVC)
Cable Diameter
0.08" (2.0mm)
Return Loss
30dB
Cable Type
Fiber Patch
Operating Temperature
0°C ~ 60°C
Fiber Type
50/125
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bag
QuantityUnit PriceExt Price
150,34000 €50,34 €
Manufacturers Standard Package
Unit Price without VAT:50,34000 €
Unit Price with VAT:59,90460 €