
PE3FCA051-7M | |
|---|---|
DigiKey Part Number | 6099-PE3FCA051-7M-ND |
Manufacturer | |
Manufacturer Product Number | PE3FCA051-7M |
Description | FIBER OPTIC PATCH CABLE, DUAL LC |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Cable Fiber Optic LC To SC 62.5/125 23.0' (7.0m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Pasternack | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
1st Connector | LC | |
2nd Connector | SC | |
Cable Diameter | 0.08" (2.0mm) | |
Cable Type | Fiber Patch | |
Features | - | |
Fiber Type | 62.5/125 | |
Length - Overall | 23.0' (7.0m) | |
Type | Multimode, Duplex, OM1 | |
Ratings | - | |
Bend Radius | 20mm | |
Color - Cable | Orange | |
Color - Connectors | - | |
Insertion Loss | 0.30dB | |
Jacket (Insulation) Material | Poly-Vinyl Chloride (PVC) | |
Return Loss | 30dB | |
Operating Temperature | -20°C ~ 70°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 51,59000 € | 51,59 € |
| Unit Price without VAT: | 51,59000 € |
|---|---|
| Unit Price with VAT: | 61,39210 € |

