New at DigiKey
Cable Fiber Optic LC/APC To ST/UPC 9/125 9.8' (3.0m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PE3FCA041-3M

DigiKey Part Number
6099-PE3FCA041-3M-ND
Manufacturer
Manufacturer Product Number
PE3FCA041-3M
Description
FIBER OPTIC PATCH CABLE, SIMPLEX
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Cable Fiber Optic LC/APC To ST/UPC 9/125 9.8' (3.0m)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Fiber Type
9/125
Manufacturer
Pasternack
Length - Overall
9.8' (3.0m)
Packaging
Bag
Type
Singlemode, Simplex, OS2
Part Status
Active
Bend Radius
30mm
1st Connector
LC/APC
Color - Cable
Yellow
2nd Connector
ST/UPC
Insertion Loss
0.30dB
Cable Diameter
0.08" (2.0mm)
Return Loss
60dB
Cable Type
Fiber Patch
Operating Temperature
0°C ~ 60°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bag
QuantityUnit PriceExt Price
142,09000 €42,09 €
Manufacturers Standard Package
Unit Price without VAT:42,09000 €
Unit Price with VAT:50,08710 €