
PE3FCA032-1M | |
|---|---|
DigiKey Part Number | 6099-PE3FCA032-1M-ND |
Manufacturer | |
Manufacturer Product Number | PE3FCA032-1M |
Description | FIBER OPTIC PATCH CABLE, SIMPLEX |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Cable Fiber Optic LC To LC 9/125 3.3' (1.0m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Pasternack | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
1st Connector | LC | |
2nd Connector | LC | |
Cable Diameter | 0.08" (2.0mm) | |
Cable Type | Fiber Patch | |
Features | - | |
Fiber Type | 9/125 | |
Length - Overall | 3.3' (1.0m) | |
Type | Singlemode, Simplex, OS2 | |
Ratings | - | |
Bend Radius | 15mm | |
Color - Cable | Yellow | |
Color - Connectors | - | |
Insertion Loss | 0.30dB | |
Jacket (Insulation) Material | Poly-Vinyl Chloride (PVC) | |
Return Loss | 50dB | |
Operating Temperature | -20°C ~ 70°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 40,91000 € | 40,91 € |
| 10 | 34,77300 € | 347,73 € |
| 25 | 32,59640 € | 814,91 € |
| 50 | 31,04200 € | 1.552,10 € |
| 100 | 29,56190 € | 2.956,19 € |
| 250 | 27,71356 € | 6.928,39 € |
| Unit Price without VAT: | 40,91000 € |
|---|---|
| Unit Price with VAT: | 48,68290 € |

