New at DigiKey
Cable Fiber Optic LC/UPC To LC/UPC 50/125 23.0' (7.0m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PE3FCA019-7M

DigiKey Part Number
6099-PE3FCA019-7M-ND
Manufacturer
Manufacturer Product Number
PE3FCA019-7M
Description
FIBER OPTIC PATCH CABLE, SIMPLEX
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Cable Fiber Optic LC/UPC To LC/UPC 50/125 23.0' (7.0m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Pasternack
Series
-
Packaging
Bag
Part Status
Active
1st Connector
LC/UPC
2nd Connector
LC/UPC
Cable Diameter
0.08" (2.0mm)
Cable Type
Fiber Patch
Features
-
Fiber Type
50/125
Length - Overall
23.0' (7.0m)
Type
Multimode, Simplex, OM4
Ratings
-
Bend Radius
30mm
Color - Cable
Aqua
Color - Connectors
-
Insertion Loss
0.30dB
Jacket (Insulation) Material
-
Return Loss
30dB
Operating Temperature
0°C ~ 60°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bag
QuantityUnit PriceExt Price
147,26000 €47,26 €
Manufacturers Standard Package
Unit Price without VAT:47,26000 €
Unit Price with VAT:56,23940 €