
PE3CA1106-3 | |
|---|---|
DigiKey Part Number | 6099-PE3CA1106-3-ND |
Manufacturer | |
Manufacturer Product Number | PE3CA1106-3 |
Description | COAX CBL SMA TO TEST POINT 3" |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Cable Assembly Coaxial SMA to Test Point 0.047" Semi-Rigid Cable 3.000" (76.20mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Pasternack | |
Series | - | |
Packaging | Retail Package | |
Part Status | Active | |
Style | SMA to Test Point | |
1st Connector | SMA Jack | |
1st Contact Gender | Female | |
1st Connector Mounting Type | Free Hanging (In-Line) | |
1st Connector Mounting Feature | - | |
2nd Connector | Cable (Round) | |
2nd Contact Gender | - | |
2nd Connector Mounting Type | - | |
2nd Connector Mounting Feature | - | |
Length | 3.000" (76.20mm) | |
Cable Type | 0.047" Semi-Rigid Cable | |
Connector Impedance | 50 Ohms | |
Overall Impedance | 50 Ohms | |
Frequency - Max | 6 GHz | |
Color | Silver | |
Features | - | |
Operating Temperature | 125°C | |
Ingress Protection | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 87,13000 € | 87,13 € |
| 10 | 74,06300 € | 740,63 € |
| 25 | 69,43000 € | 1.735,75 € |
| 50 | 66,12000 € | 3.306,00 € |
| 100 | 62,96880 € | 6.296,88 € |
| Unit Price without VAT: | 87,13000 € |
|---|---|
| Unit Price with VAT: | 103,68470 € |

