Cable Assembly Coaxial SMA to Test Point 3.000" (76.20mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PE3CA1102-3

DigiKey Part Number
6099-PE3CA1102-3-ND
Manufacturer
Manufacturer Product Number
PE3CA1102-3
Description
COAX CBL SMA TO TEST POINT 3"
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
Cable Assembly Coaxial SMA to Test Point 3.000" (76.20mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
2nd Connector
Cable (Round)
Manufacturer
Pasternack
Length
3.000" (76.20mm)
Packaging
Retail Package
Connector Impedance
50 Ohms
Part Status
Active
Overall Impedance
50 Ohms
Style
SMA to Test Point
Frequency - Max
6 GHz
1st Connector
SMA Jack
Color
Copper
1st Contact Gender
Female
Operating Temperature
125°C
1st Connector Mounting Type
Free Hanging (In-Line)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Factory Stock: 8
Check Lead Time

This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.

All prices are in EUR
Retail Package
QuantityUnit PriceExt Price
174,42000 €74,42 €
Manufacturers Standard Package
Unit Price without VAT:74,42000 €
Unit Price with VAT:88,55980 €