PE3CA1035-24
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PE3CA1035-24

DigiKey Part Number
6099-PE3CA1035-24-ND
Manufacturer
Manufacturer Product Number
PE3CA1035-24
Description
COAX CBL SMA TO SMA 24"
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
Cable Assembly Coaxial SMA to SMA 24.00" (609.60mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Pasternack
Series
-
Packaging
Retail Package
Part Status
Active
Style
SMA to SMA
1st Connector
SMA Plug
1st Contact Gender
Male
1st Connector Mounting Type
Free Hanging (In-Line)
1st Connector Mounting Feature
-
2nd Connector
SMA Plug
2nd Contact Gender
Male
2nd Connector Mounting Type
Free Hanging (In-Line)
2nd Connector Mounting Feature
-
Length
24.00" (609.60mm)
Cable Type
-
Cable Impedance
50 Ohms
Connector Impedance
50 Ohms
Overall Impedance
50 Ohms
Frequency - Max
26.5 GHz
Color
Blue
Features
-
Operating Temperature
-40°C ~ 150°C
Ingress Protection
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3
Check for Additional Incoming Stock
All prices are in EUR
Retail Package
QuantityUnit PriceExt Price
1142,54000 €142,54 €
10121,16800 €1.211,68 €
25113,59040 €2.839,76 €
50108,75060 €5.437,53 €
Manufacturers Standard Package
Unit Price without VAT:142,54000 €
Unit Price with VAT:169,62260 €