Cable Assembly Coaxial RP-SMA to HMCX 0.81mm OD Coaxial Cable 12.00" (304.80mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PE3CA1022-12

DigiKey Part Number
6099-PE3CA1022-12-ND
Manufacturer
Manufacturer Product Number
PE3CA1022-12
Description
COAX CBL RP-SMA TO HMCX 12"
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
Cable Assembly Coaxial RP-SMA to HMCX 0.81mm OD Coaxial Cable 12.00" (304.80mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
2nd Contact Gender
Male
Manufacturer
Pasternack
2nd Connector Mounting Type
Free Hanging (In-Line)
Packaging
Retail Package
Length
12.00" (304.80mm)
Part Status
Active
Cable Type
0.81mm OD Coaxial Cable
Style
RP-SMA to HMCX
Cable Impedance
50 Ohms
1st Connector
RP-SMA Jack
Connector Impedance
50 Ohms
1st Contact Gender
Male
Overall Impedance
50 Ohms
1st Connector Mounting Type
Panel Mount
Frequency - Max
3 GHz
1st Connector Mounting Feature
Bulkhead - Front Side Nut
Operating Temperature
-55°C ~ 125°C
2nd Connector
HMCX Plug
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Factory Stock: 100
Check Lead Time

This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.

All prices are in EUR
Retail Package
QuantityUnit PriceExt Price
131,55000 €31,55 €
Manufacturers Standard Package
Unit Price without VAT:31,55000 €
Unit Price with VAT:37,54450 €