Cable Assembly Coaxial 2.92mm to SMPS 12.00" (304.80mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PE3C9955-12

DigiKey Part Number
6099-PE3C9955-12-ND
Manufacturer
Manufacturer Product Number
PE3C9955-12
Description
COAX CBL 2.92MM TO SMPS 12"
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Cable Assembly Coaxial 2.92mm to SMPS 12.00" (304.80mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
2nd Contact Gender
Female
Manufacturer
Pasternack
2nd Connector Mounting Type
Free Hanging (In-Line)
Packaging
Retail Package
Length
12.00" (304.80mm)
Part Status
Active
Cable Impedance
50 Ohms
Style
2.92mm to SMPS
Connector Impedance
50 Ohms
1st Connector
SMPS Jack
Overall Impedance
50 Ohms
1st Contact Gender
Female
Frequency - Max
40 GHz
1st Connector Mounting Type
Free Hanging (In-Line)
Color
Blue
2nd Connector
2.92mm Jack
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Factory Stock: 3
Check Lead Time

This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.

All prices are in EUR
Retail Package
QuantityUnit PriceExt Price
1280,76000 €280,76 €
Manufacturers Standard Package
Unit Price without VAT:280,76000 €
Unit Price with VAT:334,10440 €