
PE3C9548-180 | |
|---|---|
DigiKey Part Number | 6099-PE3C9548-180-ND |
Manufacturer | |
Manufacturer Product Number | PE3C9548-180 |
Description | COAX CBL UHF TO CABLE 15' |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Cable Assembly Coaxial UHF to Cable LMR 600 180.0" (4.6m) 15.0' |
Datasheet | Datasheet |
Category | 2nd Connector Cable (Round) |
Manufacturer Pasternack | Length 180.0" (4.6m) 15.0' |
Packaging Retail Package | Cable Type LMR 600 |
Part Status Active | Cable Impedance 50 Ohms |
Style UHF to Cable | Connector Impedance 50 Ohms |
1st Connector UHF Plug | Overall Impedance 50 Ohms |
1st Contact Gender Male | Color Black |
1st Connector Mounting Type Free Hanging (In-Line) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 123,43000 € | 123,43 € |
| Unit Price without VAT: | 123,43000 € |
|---|---|
| Unit Price with VAT: | 146,88170 € |

