
PE3C9288-6 | |
|---|---|
DigiKey Part Number | 6099-PE3C9288-6-ND |
Manufacturer | |
Manufacturer Product Number | PE3C9288-6 |
Description | 2.4MM MALE TO BNC MALE CABLE 6 I |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Cable Assembly Coaxial 2.4mm to BNC PE-P086 6.000" (152.40mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Pasternack | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Style | 2.4mm to BNC | |
1st Connector | 2.4mm Plug | |
1st Contact Gender | Male | |
1st Connector Mounting Type | Free Hanging (In-Line) | |
1st Connector Mounting Feature | - | |
2nd Connector | BNC Plug | |
2nd Contact Gender | Male | |
2nd Connector Mounting Type | Free Hanging (In-Line) | |
2nd Connector Mounting Feature | - | |
Length | 6.000" (152.40mm) | |
Cable Type | PE-P086 | |
Cable Impedance | 50 Ohms | |
Connector Impedance | 50 Ohms | |
Overall Impedance | 50 Ohms | |
Frequency - Max | 4 GHz | |
Color | Blue | |
Features | - | |
Operating Temperature | -55°C ~ 100°C | |
Ingress Protection | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 213,94000 € | 213,94 € |
| Unit Price without VAT: | 213,94000 € |
|---|---|
| Unit Price with VAT: | 254,58860 € |

