
PE3C9174LF-48 | |
|---|---|
DigiKey Part Number | 6099-PE3C9174LF-48-ND |
Manufacturer | |
Manufacturer Product Number | PE3C9174LF-48 |
Description | SSMC PLUG TO SSMC PLUG RIGHT ANG |
Customer Reference | |
Detailed Description | Cable Assembly Coaxial SSMC to SSMC RG-188 DS 48.0" (1.2m) 4.0' |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Pasternack | |
Series | - | |
Packaging | Bag | |
Part Status | Obsolete | |
Style | SSMC to SSMC | |
1st Connector | SSMC Plug | |
1st Contact Gender | Male | |
1st Connector Mounting Type | Free Hanging (In-Line) | |
1st Connector Mounting Feature | - | |
2nd Connector | SSMC Plug, Right Angle | |
2nd Contact Gender | Male | |
2nd Connector Mounting Type | Free Hanging (In-Line) | |
2nd Connector Mounting Feature | - | |
Length | 48.0" (1.2m) 4.0' | |
Cable Type | RG-188 DS | |
Cable Impedance | 50 Ohms | |
Connector Impedance | 50 Ohms | |
Overall Impedance | 50 Ohms | |
Frequency - Max | 10 GHz | |
Color | White | |
Features | - | |
Operating Temperature | -55°C ~ 165°C | |
Ingress Protection | - |

