Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

PE3C8936-24 | |
|---|---|
DigiKey Part Number | 6099-PE3C8936-24-ND |
Manufacturer | |
Manufacturer Product Number | PE3C8936-24 |
Description | BNC MALE TO BNC MALE LOW LOSS CA |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Cable Assembly Coaxial BNC to BNC LMR 195 24.00" (609.60mm) |
Datasheet | Datasheet |
Category | 2nd Connector Mounting Type Free Hanging (In-Line) |
Manufacturer Pasternack | Length 24.00" (609.60mm) |
Packaging Bag | Cable Type LMR 195 |
Part Status Active | Cable Impedance 50 Ohms |
Style BNC to BNC | Connector Impedance 50 Ohms |
1st Connector BNC Plug | Overall Impedance 50 Ohms |
1st Contact Gender Male | Frequency - Max 4 GHz |
1st Connector Mounting Type Free Hanging (In-Line) | Color Black |
2nd Connector BNC Plug | Operating Temperature -40°C ~ 85°C |
2nd Contact Gender Male |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| PE3C0054/HS-24 | Pasternack | 0 | 6099-PE3C0054/HS-24-ND | 81,29000 € | Parametric Equivalent |
| PE3C0054LF-24 | Pasternack | 0 | 6099-PE3C0054LF-24-ND | 53,81000 € | Parametric Equivalent |
| PE3C3342-24 | Pasternack | 0 | 6099-PE3C3342-24-ND | 51,36000 € | Parametric Equivalent |
| PE3C3342/HS-24 | Pasternack | 0 | 6099-PE3C3342/HS-24-ND | 79,33000 € | Parametric Equivalent |
| PE3C8936/HS-24 | Pasternack | 0 | 6099-PE3C8936/HS-24-ND | 52,18000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 44,16000 € | 44,16 € |
| Unit Price without VAT: | 44,16000 € |
|---|---|
| Unit Price with VAT: | 52,55040 € |







