Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

PE3C8567-36 | |
|---|---|
DigiKey Part Number | 6099-PE3C8567-36-ND |
Manufacturer | |
Manufacturer Product Number | PE3C8567-36 |
Description | N MALE TO N MALE RIGHT ANGLE LOW |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Cable Assembly Coaxial N-Type to N-Type LMR 400 36.00" (914.40mm) |
Datasheet | Datasheet |
Category | 2nd Connector Mounting Type Free Hanging (In-Line) |
Manufacturer Pasternack | Length 36.00" (914.40mm) |
Packaging Bag | Cable Type LMR 400 |
Part Status Active | Cable Impedance 50 Ohms |
Style N-Type to N-Type | Connector Impedance 50 Ohms |
1st Connector N-Type Plug | Overall Impedance 50 Ohms |
1st Contact Gender Male | Frequency - Max 6 GHz |
1st Connector Mounting Type Free Hanging (In-Line) | Color Black |
2nd Connector N-Type Plug, Right Angle | Operating Temperature -40°C ~ 85°C |
2nd Contact Gender Male |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| PE3C1028-36 | Pasternack | 0 | 6099-PE3C1028-36-ND | 142,11000 € | Parametric Equivalent |
| PE3C9310-36 | Pasternack | 0 | 6099-PE3C9310-36-ND | 106,39000 € | Parametric Equivalent |
| PE3W00430/HS-36 | Pasternack | 0 | 6099-PE3W00430/HS-36-ND | 171,55000 € | Parametric Equivalent |
| PE3W01127/HS-36 | Pasternack | 0 | 6099-PE3W01127/HS-36-ND | 145,83000 € | Parametric Equivalent |
| PE3W02446-36 | Pasternack | 0 | 6099-PE3W02446-36-ND | 140,26000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 80,31000 € | 80,31 € |
| Unit Price without VAT: | 80,31000 € |
|---|---|
| Unit Price with VAT: | 95,56890 € |









