Cable Assembly Coaxial 4.1/9.5 to 7/16 DIN TFT-402LF 59.1" (1.5m) 4.9'
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PE3C8286-150CM

DigiKey Part Number
6099-PE3C8286-150CM-ND
Manufacturer
Manufacturer Product Number
PE3C8286-150CM
Description
COAX CBL 4.1/9.5 TO 7/16 DIN
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Cable Assembly Coaxial 4.1/9.5 to 7/16 DIN TFT-402LF 59.1" (1.5m) 4.9'
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
2nd Contact Gender
Female
Manufacturer
Pasternack
2nd Connector Mounting Type
Free Hanging (In-Line)
Packaging
Retail Package
Length
59.1" (1.5m) 4.9'
Part Status
Active
Cable Type
TFT-402LF
Style
4.1/9.5 to 7/16 DIN
Cable Impedance
50 Ohms
1st Connector
4.1/9.5 Plug
Connector Impedance
50 Ohms
1st Contact Gender
Male
Overall Impedance
50 Ohms
1st Connector Mounting Type
Free Hanging (In-Line)
Frequency - Max
3 GHz
2nd Connector
7/16 Jack
Color
Blue
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Factory Stock: 11
Check Lead Time

This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.

All prices are in EUR
Retail Package
QuantityUnit PriceExt Price
196,80000 €96,80 €
Manufacturers Standard Package
Unit Price without VAT:96,80000 €
Unit Price with VAT:115,19200 €