Cable Assembly Coaxial MCX to SMP PE-P086 48.0" (1.2m) 4.0'
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PE3C8182-48

DigiKey Part Number
6099-PE3C8182-48-ND
Manufacturer
Manufacturer Product Number
PE3C8182-48
Description
COAX CABLE MCX TO SMP 4'
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Cable Assembly Coaxial MCX to SMP PE-P086 48.0" (1.2m) 4.0'
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
2nd Contact Gender
Female
Manufacturer
Pasternack
2nd Connector Mounting Type
Free Hanging (In-Line)
Packaging
Retail Package
Length
48.0" (1.2m) 4.0'
Part Status
Active
Cable Type
PE-P086
Style
MCX to SMP
Cable Impedance
50 Ohms
1st Connector
MCX Plug
Connector Impedance
50 Ohms
1st Contact Gender
Male
Overall Impedance
50 Ohms
1st Connector Mounting Type
Free Hanging (In-Line)
Color
Blue
2nd Connector
SMP Jack
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Retail Package
QuantityUnit PriceExt Price
1167,90000 €167,90 €
Manufacturers Standard Package
Unit Price without VAT:167,90000 €
Unit Price with VAT:199,80100 €