Cable Assembly Coaxial SMA to Cable 0.047" Semi-Rigid Cable 3.000" (76.20mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PE3C8133-3

DigiKey Part Number
6099-PE3C8133-3-ND
Manufacturer
Manufacturer Product Number
PE3C8133-3
Description
COAX CBL SMA TO CABLE 3"
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Cable Assembly Coaxial SMA to Cable 0.047" Semi-Rigid Cable 3.000" (76.20mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
2nd Connector
Cable (Round)
Manufacturer
Pasternack
Length
3.000" (76.20mm)
Packaging
Retail Package
Cable Type
0.047" Semi-Rigid Cable
Part Status
Active
Cable Impedance
50 Ohms
Style
SMA to Cable
Connector Impedance
50 Ohms
1st Connector
SMA Jack
Overall Impedance
50 Ohms
1st Contact Gender
Female
Frequency - Max
18 GHz
1st Connector Mounting Type
Free Hanging (In-Line)
Color
Gray
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Factory Stock: 92
Check Lead Time

This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.

All prices are in EUR
Retail Package
QuantityUnit PriceExt Price
1106,39000 €106,39 €
Manufacturers Standard Package
Unit Price without VAT:106,39000 €
Unit Price with VAT:126,60410 €