
PE3C8065-50CM | |
|---|---|
DigiKey Part Number | 6099-PE3C8065-50CM-ND |
Manufacturer | |
Manufacturer Product Number | PE3C8065-50CM |
Description | COAX CBL 2.2/5 TO N-TYPE 19.6" |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Cable Assembly Coaxial 2.2/5 to N-Type 19.69" (500.00mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Pasternack | |
Series | - | |
Packaging | Retail Package | |
Part Status | Active | |
Style | 2.2/5 to N-Type | |
1st Connector | 2.2/5 Jack | |
1st Contact Gender | Female | |
1st Connector Mounting Type | Free Hanging (In-Line) | |
1st Connector Mounting Feature | - | |
2nd Connector | N-Type Jack | |
2nd Contact Gender | Female | |
2nd Connector Mounting Type | Free Hanging (In-Line) | |
2nd Connector Mounting Feature | - | |
Length | 19.69" (500.00mm) | |
Cable Type | - | |
Cable Impedance | 50 Ohms | |
Connector Impedance | 50 Ohms | |
Overall Impedance | 50 Ohms | |
Frequency - Max | 6 GHz | |
Color | Black | |
Features | - | |
Operating Temperature | - | |
Ingress Protection | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 108,29000 € | 108,29 € |
| Unit Price without VAT: | 108,29000 € |
|---|---|
| Unit Price with VAT: | 128,86510 € |

