PE3C8001-200CM is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Fairview Microwave
In Stock: 0
Unit Price: 83,89000 €
Datasheet

Parametric Equivalent


L-com
In Stock: 0
Unit Price: 87,40000 €
Datasheet
New at DigiKey
Cable Assembly Coaxial N-Type to N-Type TFT-402LF 78.7" (2.0m) 6.6'
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PE3C8001-200CM

DigiKey Part Number
6099-PE3C8001-200CM-ND
Manufacturer
Manufacturer Product Number
PE3C8001-200CM
Description
PE3C8001-200CM
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Cable Assembly Coaxial N-Type to N-Type TFT-402LF 78.7" (2.0m) 6.6'
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
2nd Connector Mounting Type
Free Hanging (In-Line)
Manufacturer
Pasternack
Length
78.7" (2.0m) 6.6'
Packaging
Bulk
Cable Type
TFT-402LF
Part Status
Active
Cable Impedance
50 Ohms
Style
N-Type to N-Type
Connector Impedance
50 Ohms
1st Connector
N-Type Plug
Overall Impedance
50 Ohms
1st Contact Gender
Male
Frequency - Max
5.8 GHz
1st Connector Mounting Type
Free Hanging (In-Line)
Color
Blue
2nd Connector
N-Type Jack
Operating Temperature
-40°C ~ 125°C
2nd Contact Gender
Female
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
FMCA2351-200CMFairview Microwave05328-FMCA2351-200CM-ND83,89000 €Parametric Equivalent
LCCA31070-M2L-com05073-LCCA31070-M2-ND87,40000 €Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
182,37000 €82,37 €
Manufacturers Standard Package
Unit Price without VAT:82,37000 €
Unit Price with VAT:98,02030 €