PE3C7940-180 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Fairview Microwave
In Stock: 0
Unit Price: 302,33000 €
Datasheet
Cable Assembly Coaxial 7/16 DIN to 7/16 DIN LMR 600 180.0" (4.6m) 15.0'
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PE3C7940-180

DigiKey Part Number
6099-PE3C7940-180-ND
Manufacturer
Manufacturer Product Number
PE3C7940-180
Description
COAX CBL 7/16 DIN TO 7/16 DIN
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Cable Assembly Coaxial 7/16 DIN to 7/16 DIN LMR 600 180.0" (4.6m) 15.0'
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
2nd Contact Gender
Male
Manufacturer
Pasternack
2nd Connector Mounting Type
Free Hanging (In-Line)
Packaging
Retail Package
Length
180.0" (4.6m) 15.0'
Part Status
Active
Cable Type
LMR 600
Style
7/16 DIN to 7/16 DIN
Cable Impedance
50 Ohms
1st Connector
7/16 Plug
Connector Impedance
50 Ohms
1st Contact Gender
Male
Overall Impedance
50 Ohms
1st Connector Mounting Type
Free Hanging (In-Line)
Frequency - Max
3 GHz
2nd Connector
7/16 Plug, Right Angle
Color
Black
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
FMC01157-180Fairview Microwave05328-FMC01157-180-ND302,33000 €Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Retail Package
QuantityUnit PriceExt Price
1286,62000 €286,62 €
Manufacturers Standard Package
Unit Price without VAT:286,62000 €
Unit Price with VAT:341,07780 €