Cable Assembly Coaxial SMA to SMA 0.047" Flexible Cable 36.00" (914.40mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PE3C7930-36

DigiKey Part Number
6099-PE3C7930-36-ND
Manufacturer
Manufacturer Product Number
PE3C7930-36
Description
COAX CBL SMA TO SMA 36"
Customer Reference
Detailed Description
Cable Assembly Coaxial SMA to SMA 0.047" Flexible Cable 36.00" (914.40mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
2nd Contact Gender
Male
Manufacturer
Pasternack
2nd Connector Mounting Type
Free Hanging (In-Line)
Packaging
Retail Package
Length
36.00" (914.40mm)
Part Status
Obsolete
Cable Type
0.047" Flexible Cable
Style
SMA to SMA
Cable Impedance
50 Ohms
1st Connector
SMA Plug, Right Angle
Connector Impedance
50 Ohms
1st Contact Gender
Male
Overall Impedance
50 Ohms
1st Connector Mounting Type
Free Hanging (In-Line)
Frequency - Max
10 GHz
2nd Connector
SMA Plug
Color
Blue
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.