Cable Assembly Coaxial NEX to NEX 39.4" (1.0m) 3.3'
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PE3C7852-100CM

DigiKey Part Number
6099-PE3C7852-100CM-ND
Manufacturer
Manufacturer Product Number
PE3C7852-100CM
Description
COAX CBL NEX TO NEX 3.3'
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Cable Assembly Coaxial NEX to NEX 39.4" (1.0m) 3.3'
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
2nd Connector
NEX10 Plug
Manufacturer
Pasternack
2nd Contact Gender
Male
Packaging
Retail Package
2nd Connector Mounting Type
Free Hanging (In-Line)
Part Status
Active
Length
39.4" (1.0m) 3.3'
Style
NEX to NEX
Cable Impedance
50 Ohms
1st Connector
NEX10 Jack
Connector Impedance
50 Ohms
1st Contact Gender
Female
Overall Impedance
50 Ohms
1st Connector Mounting Type
Panel Mount
Frequency - Max
6 GHz
1st Connector Mounting Feature
Bulkhead - Front Side Nut
Color
Black
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Factory Stock: 149
Check Lead Time

This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.

All prices are in EUR
Retail Package
QuantityUnit PriceExt Price
1122,26000 €122,26 €
Manufacturers Standard Package
Unit Price without VAT:122,26000 €
Unit Price with VAT:145,48940 €