PE3C7803-150CM is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Pasternack
In Stock: 0
Unit Price: 205,90000 €
Datasheet
Cable Assembly Coaxial 2.4mm to 2.4mm 0.086" Flexible Cable 59.1" (1.5m) 4.9'
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PE3C7803-150CM

DigiKey Part Number
6099-PE3C7803-150CM-ND
Manufacturer
Manufacturer Product Number
PE3C7803-150CM
Description
COAX CBL 2.4MM TO 2.4MM 4.9'
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Cable Assembly Coaxial 2.4mm to 2.4mm 0.086" Flexible Cable 59.1" (1.5m) 4.9'
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
2nd Contact Gender
Male
Manufacturer
Pasternack
2nd Connector Mounting Type
Free Hanging (In-Line)
Packaging
Retail Package
Length
59.1" (1.5m) 4.9'
Part Status
Active
Cable Type
0.086" Flexible Cable
Style
2.4mm to 2.4mm
Cable Impedance
50 Ohms
1st Connector
2.4mm Plug
Connector Impedance
50 Ohms
1st Contact Gender
Male
Overall Impedance
50 Ohms
1st Connector Mounting Type
Free Hanging (In-Line)
Frequency - Max
40 GHz
2nd Connector
2.4mm Plug
Color
Blue
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
PE3C5984-150CMPasternack06099-PE3C5984-150CM-ND205,90000 €Parametric Equivalent
Available To Order
Factory Stock: 14
Check Lead Time

This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.

All prices are in EUR
Retail Package
QuantityUnit PriceExt Price
1266,10000 €266,10 €
Manufacturers Standard Package
Unit Price without VAT:266,10000 €
Unit Price with VAT:316,65900 €