
PE3C7759-36 | |
|---|---|
DigiKey Part Number | 6099-PE3C7759-36-ND |
Manufacturer | |
Manufacturer Product Number | PE3C7759-36 |
Description | COAX CBL 1.85MM TO 2.4MM 36" |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Cable Assembly Coaxial 1.85mm to 2.4mm 0.086" Flexible Cable 36.00" (914.40mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Pasternack | |
Series | - | |
Packaging | Retail Package | |
Part Status | Active | |
Style | 1.85mm to 2.4mm | |
1st Connector | 1.85mm Plug | |
1st Contact Gender | Male | |
1st Connector Mounting Type | Free Hanging (In-Line) | |
1st Connector Mounting Feature | - | |
2nd Connector | 2.4mm Plug | |
2nd Contact Gender | Male | |
2nd Connector Mounting Type | Free Hanging (In-Line) | |
2nd Connector Mounting Feature | - | |
Length | 36.00" (914.40mm) | |
Cable Type | 0.086" Flexible Cable | |
Cable Impedance | 50 Ohms | |
Connector Impedance | 50 Ohms | |
Overall Impedance | 50 Ohms | |
Color | Blue | |
Features | - | |
Operating Temperature | - | |
Ingress Protection | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 262,60000 € | 262,60 € |
| Unit Price without VAT: | 262,60000 € |
|---|---|
| Unit Price with VAT: | 312,49400 € |

